Part Details for FHV200100MFNEB by Vishay Techno
Overview of FHV200100MFNEB by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FHV200100MFNEB
FHV200100MFNEB CAD Models
FHV200100MFNEB Part Data Attributes
|
FHV200100MFNEB
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
FHV200100MFNEB
Vishay Techno
RESISTOR, 2 W, 1 %, 200 ppm, 100000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 8.38 mm | |
Package Length | 51.82 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 15000 V |
Alternate Parts for FHV200100MFNEB
This table gives cross-reference parts and alternative options found for FHV200100MFNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHV200100MFNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHV200100MFNRS | RESISTOR, 2 W, 1 %, 200 ppm, 100000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV200100MFNEB vs FHV200100MFNRS |
FHV200100MFNRS | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 15000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV200100MFNEB vs FHV200100MFNRS |
FHV200100MFNES | RESISTOR, 2 W, 1 %, 200 ppm, 100000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV200100MFNEB vs FHV200100MFNES |
FHV200100MFNRB | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 15000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV200100MFNEB vs FHV200100MFNRB |