Part Details for FHV075100MKNES by Vishay Techno
Overview of FHV075100MKNES by Vishay Techno
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHV075100MKNES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3579-FHV075100MKNES-ND
|
DigiKey | RES 100M OHM 10% 1/4W RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Strip |
56 In Stock |
|
$3.6865 / $9.0500 | Buy Now |
Part Details for FHV075100MKNES
FHV075100MKNES CAD Models
FHV075100MKNES Part Data Attributes
|
FHV075100MKNES
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
FHV075100MKNES
Vishay Techno
RESISTOR, 0.25 W, 10 %, 200 ppm, 100000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 5712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 5.33 mm | |
Package Length | 14.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Strip Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3750 V |
Alternate Parts for FHV075100MKNES
This table gives cross-reference parts and alternative options found for FHV075100MKNES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHV075100MKNES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHV075100MKNRB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV075100MKNES vs FHV075100MKNRB |
FHV075100MKNRS | RESISTOR, 0.25 W, 10 %, 200 ppm, 100000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV075100MKNES vs FHV075100MKNRS |
FHV075100MKNEB | RESISTOR, 0.25 W, 10 %, 200 ppm, 100000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV075100MKNES vs FHV075100MKNEB |
FHV075100MKNEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV075100MKNES vs FHV075100MKNEB |
FHV075100MKNRB | RESISTOR, 0.25 W, 10 %, 200 ppm, 100000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV075100MKNES vs FHV075100MKNRB |