Part Details for FHS16V153M22X40 by MERITEK Electronics Corporation
Overview of FHS16V153M22X40 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHS16V153M22X40
FHS16V153M22X40 CAD Models
FHS16V153M22X40 Part Data Attributes
|
FHS16V153M22X40
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FHS16V153M22X40
MERITEK Electronics Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.8 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3.55 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | SNAP-IN |
Alternate Parts for FHS16V153M22X40
This table gives cross-reference parts and alternative options found for FHS16V153M22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHS16V153M22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KL1CVB159M35025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | FHS16V153M22X40 vs 3KL1CVB159M35025 |
SMH16VNSN15000M25B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | FHS16V153M22X40 vs SMH16VNSN15000M25B |
ECEC1CP153BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | FHS16V153M22X40 vs ECEC1CP153BJ |
SMH16VS153M22X35T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | FHS16V153M22X40 vs SMH16VS153M22X35T2 |
LLK1C153MHSA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | FHS16V153M22X40 vs LLK1C153MHSA |
SMH16VNSN15000M30A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | FHS16V153M22X40 vs SMH16VNSN15000M30A |
3KL1CVB159M30030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | FHS16V153M22X40 vs 3KL1CVB159M30030 |
B41303A4159M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | FHS16V153M22X40 vs B41303A4159M007 |
159LPR016M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | FHS16V153M22X40 vs 159LPR016M |
EETUQ1C153HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | FHS16V153M22X40 vs EETUQ1C153HA |