FHS160V331M22X25
MERITEK Electronics Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT

Overview of FHS160V331M22X25 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FHS160V331M22X25 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FHS160V331M22X25 by MERITEK Electronics Corporation

FHS160V331M22X25
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
2 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
1.43 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
SNAP-IN
Want to compare parts?
  1. FHS160V331M22X25
    MERITEK Electronics Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for FHS160V331M22X25

This table gives cross-reference parts and alternative options found for FHS160V331M22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHS160V331M22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3HQ2CVB337M22025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics FHS160V331M22X25 vs 3HQ2CVB337M22025
3HM2CVB337M20035 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics FHS160V331M22X25 vs 3HM2CVB337M20035
B43501-A1337-M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos FHS160V331M22X25 vs B43501-A1337-M
HF22C331MRZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN Hitachi Ltd FHS160V331M22X25 vs HF22C331MRZ
82DA331M160JA2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con FHS160V331M22X25 vs 82DA331M160JA2D
160USR330MOOEMN20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN Rubycon Corporation FHS160V331M22X25 vs 160USR330MOOEMN20X30
3HM2CVB337M22030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics FHS160V331M22X25 vs 3HM2CVB337M22030
160PE330DAY CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation FHS160V331M22X25 vs 160PE330DAY
CEAWF2C331M30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con FHS160V331M22X25 vs CEAWF2C331M30
CEAWF2C331M10 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con FHS160V331M22X25 vs CEAWF2C331M10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHS160V331M22X25 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHS160V331M22X25 by MERITEK Electronics Corporation

  • Please alert me when FHS160V331M22X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FHS160V331M22X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHS160V331M22X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FHS160V331M22X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHS160V331M22X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHS160V331M22X25 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: