Part Details for FHR2-803708R760D0.5% by Vishay Precision Group Inc
Overview of FHR2-803708R760D0.5% by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for FHR2-803708R760D0.5%
FHR2-803708R760D0.5% CAD Models
FHR2-803708R760D0.5% Part Data Attributes
|
FHR2-803708R760D0.5%
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
FHR2-803708R760D0.5%
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 90W, 8.76ohm, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 90W; PRECISION | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 370 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 80 mm | |
Rated Power Dissipation (P) | 2500 W | |
Resistance | 8.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 0.5% |