Part Details for FHC16402ADB by Kamaya Inc
Overview of FHC16402ADB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHC16402ADB
FHC16402ADB CAD Models
FHC16402ADB Part Data Attributes
|
FHC16402ADB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FHC16402ADB
Kamaya Inc
Electric Fuse, Fast Blow, 4A, 24VDC, 35A (IR), Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Kamaya | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FHC16402ADB
This table gives cross-reference parts and alternative options found for FHC16402ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHC16402ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0402F4 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | FHC16402ADB vs S0402F4 |
SF-0402S400M-2 | Electric Fuse, Slow Blow, 4A, 24VDC, 35A (IR), Surface Mount, | Bourns Inc | FHC16402ADB vs SF-0402S400M-2 |
NFHC06402ADTPF | Electric Fuse, 4A, 24VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | FHC16402ADB vs NFHC06402ADTPF |