-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1886
|
Newark | 0.5Mm Pitch, Height 2.5Mm Lower Contact, Front Flip Shield Ffc Only |Hirose(Hrs) FH41-60S-0.5SH(05) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 / $2.6800 | Buy Now |
DISTI #
26-FH41-60S-0.5SH(05)CT-ND
|
DigiKey | CONN FFC BOTTOM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1782 In Stock |
|
$1.4968 / $2.9800 | Buy Now |
DISTI #
FH41-60S-0.5SH(05)
|
Avnet Americas | Conn FFC/FPC SKT 60 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: FH41-60S-0.5SH(05)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6750 / $1.9430 | Buy Now |
DISTI #
798-FH4160S05SH05
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 1318 |
|
$1.5400 / $2.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$1.6400 | Buy Now |
DISTI #
HIRFH41-60S-0.5SH(05)
|
Heilind Electronics | 580-2223-0-05 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC RoHS: Compliant | 0 |
|
$1.6600 / $4.5600 | Buy Now |
DISTI #
000000000006067985
|
Sager | FFC & FPC Connectors Min Qty: 2500 | 0 |
|
$1.6800 / $2.2300 | Buy Now |
DISTI #
580-2223-0-05
|
Avnet Abacus | Conn FFC/FPC SKT 60 POS 0.5mm Solder RA SMD Emboss T/R (Alt: 580-2223-0-05) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH41-60S-0.5SH(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH41-60S-0.5SH(05)
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.244 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK/GREY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.95 mm | |
Plating Thickness | 1.18u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |