-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T7580
|
Newark | Ffc/Fpc Board Connector, Fh40 Series, Surface Mount, Receptacle, 45, 0.5 Mm Rohs Compliant: Yes |Hirose(Hrs) FH40-45S-0.5SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 406 |
|
$1.8900 / $2.1200 | Buy Now |
DISTI #
66AK1860
|
Newark | 0.5Mm Pitch, Height 5.8Mm Vertical Connection |Hirose(Hrs) FH40-45S-0.5SV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6400 / $3.0000 | Buy Now |
DISTI #
26-FH40-45S-0.5SVCT-ND
|
DigiKey | CONN FPC VERT 45POS 0.5MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
436 In Stock |
|
$1.4574 / $3.3300 | Buy Now |
DISTI #
FH40-45S-0.5SV
|
Avnet Americas | Conn FPC Connector SKT 45 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FH40-45S-0.5SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8750 / $2.1750 | Buy Now |
DISTI #
798-FH40-45S-0.5SV
|
Mouser Electronics | FFC & FPC Connectors 0.5mm 45P VERT FPC SMT GOLD RoHS: Compliant | 1912 |
|
$1.7900 / $3.3200 | Buy Now |
|
Future Electronics | 45 Position FPC Connector Contacts, Vertical - 1 Sided 0.020 (0.50mm) Surface M RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4900 / $1.5300 | Buy Now |
DISTI #
HIRFH40-45S-0.5SV
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 45 Positions | Americas - 0 in Stock |
|
$2.3077 / $2.3438 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch, 5.8mm Above The Board, Vertical Connectors for FPC RoHS: Compliant | 0 |
|
$1.8600 / $3.9000 | Buy Now |
DISTI #
FH40-45S-0.5SV
|
TME | connector FH40-45S-0.5SV Min Qty: 1000 | 0 |
|
$1.6400 | RFQ |
DISTI #
000000000003973519
|
Sager | FFC & FPC Connectors 0.5mm 45P VERT FPC SMT GOLD Min Qty: 1000 | 0 |
|
$1.8800 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH40-45S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH40-45S-0.5SV
Hirose Electric Co Ltd
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.183 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.012 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 1.96u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FH40-45S-0.5SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH40-45S-0.5SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH40-45S-0.5SV(99) | Card Edge Connector, 45 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | FH40-45S-0.5SV vs FH40-45S-0.5SV(99) |