Connectors
FH26W-31S-0.3SHW(60)
Hirose Electric Co Ltd
Description: CONN FPC/FFC 31POS .3MM

Overview of FH26W-31S-0.3SHW(60) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for FH26W-31S-0.3SHW(60) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK1597
Newark 0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH26W-31S-0.3SHW(60) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6200
  • 25,000 $1.4200
$1.4200 / $1.6200 Buy Now
DISTI # H125799CT-ND
DigiKey CONN FPC BOTTOM 31POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20832
In Stock
  • 1 $1.9400
  • 10 $1.6850
  • 25 $1.6136
  • 50 $1.5776
  • 100 $1.5059
  • 250 $1.3625
  • 500 $1.2549
  • 1,000 $1.0756
  • 2,500 $1.0039
  • 5,000 $0.9514
  • 10,000 $0.9125
$0.9125 / $1.9400 Buy Now
DISTI # FH26W-31S-0.3SHW(6
Avnet Americas Conn FPC Connector SKT 31 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH26W-31S-0.3SHW(6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 85 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 798-FH26W31S03SHW60
Mouser Electronics FFC & FPC Connectors RoHS: Compliant 5404
  • 1 $1.9400
  • 10 $1.5800
  • 100 $1.3700
  • 500 $1.2600
  • 1,000 $1.0800
  • 2,500 $1.0100
  • 5,000 $0.9510
$0.9510 / $1.9400 Buy Now
DISTI # FH26W-31S-03SHW-60
TME Connector: FFC/FPC, horizontal, PIN: 31, bottom contacts,ZIF, SMT Min Qty: 5000 0
  • 5,000 $1.1500
$1.1500 RFQ
DISTI # 000000000005246916
Sager FFC & FPC Connectors 0
Buy Now
DISTI # 580-2408-0-60
Avnet Abacus Conn FPC Connector SKT 31 POS 0.6mm Solder RA SMD Embossed T/R (Alt: 580-2408-0-60) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S312300678345
Chip1Stop Connector FFC-FPC RoHS: Compliant Container: Cut Tape 4225
  • 1 $1.5000
  • 10 $1.0000
  • 50 $0.9350
  • 100 $0.7870
  • 200 $0.7430
  • 1,000 $0.6700
  • 2,000 $0.6400
$0.6400 / $1.5000 Buy Now
CHIPMALL.COM LIMITED CONN FPC/FFC 31POS .3MM 3648
  • 5 $0.2006
  • 50 $0.1647
  • 150 $0.1493
  • 500 $0.1301
  • 2,500 $0.1164
  • 5,000 $0.1114
$0.1114 / $0.2006 Buy Now
LCSC -55+85 Flip type 31P Bottom Contact Horizontal attachment 0.3mm SMDP0.3mmSurface MountRight Angle() FFC FPC (Flat Flexible) Connector Assemblies ROHS 80
  • 5 $0.2090
  • 50 $0.1716
  • 150 $0.1555
  • 500 $0.1152
  • 2,500 $0.1032
  • 5,000 $0.0986
$0.0986 / $0.2090 Buy Now

CAD Models for FH26W-31S-0.3SHW(60) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FH26W-31S-0.3SHW(60) by Hirose Electric Co Ltd

FH26W-31S-0.3SHW(60)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
HALOGEN FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
85 Weeks
Samacsys Manufacturer
Hirose
Body Breadth
0.039 inch
Body Depth
0.126 inch
Body Length
0.425 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.012 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
31
UL Flammability Code
94V-0/94-HB
Want to compare parts?
  1. FH26W-31S-0.3SHW(60)
    Hirose Electric Co Ltd
    CONN FPC/FFC 31POS .3MM
    VS

Alternate Parts for FH26W-31S-0.3SHW(60)

This table gives cross-reference parts and alternative options found for FH26W-31S-0.3SHW(60). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH26W-31S-0.3SHW(60), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FH26-31S-0.3SHW(10) Card Edge Connector, 31 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Hirose Electric Co Ltd FH26W-31S-0.3SHW(60) vs FH26-31S-0.3SHW(10)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FH26W-31S-0.3SHW(60) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FH26W-31S-0.3SHW(60) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FH26W-31S-0.3SHW(60) would you like to use for your alert(s)?
  • Please alert me when FH26W-31S-0.3SHW(60) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FH26W-31S-0.3SHW(60) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FH26W-31S-0.3SHW(60) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FH26W-31S-0.3SHW(60) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FH26W-31S-0.3SHW(60).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FH26W-31S-0.3SHW(60) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: