Part Details for FH1600026 by Diodes Incorporated
Overview of FH1600026 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH1600026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH1600026-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3743 | Buy Now |
DISTI #
FH1600026
|
Avnet Americas | CRYSTAL CERAMIC SEAM2520 T&R 3K - Tape and Reel (Alt: FH1600026) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3191 | Buy Now |
DISTI #
729-FH1600026
|
Mouser Electronics | Crystals Crystal Ceramic SEAM2520 T&R 3K RoHS: Compliant | 0 |
|
$0.3440 / $0.3520 | Order Now |
Part Details for FH1600026
FH1600026 CAD Models
FH1600026 Part Data Attributes
|
FH1600026
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FH1600026
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for FH1600026
This table gives cross-reference parts and alternative options found for FH1600026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH1600026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH1600031 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FH1600026 vs FH1600031 |
FH1600059 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FH1600026 vs FH1600059 |
FH1600016 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FH1600026 vs FH1600016 |
FH1600021 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FH1600026 vs FH1600021 |
FH1600024 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FH1600026 vs FH1600024 |
FH1600038 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FH1600026 vs FH1600038 |