FH12N330J302ECG
Prosperity Dielectrics Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1812,

Overview of FH12N330J302ECG by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FH12N330J302ECG by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FH12N330J302ECG by Prosperity Dielectrics Co Ltd

FH12N330J302ECG
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
4.6 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Size Code
1812
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
3.2 mm
Want to compare parts?
  1. FH12N330J302ECG
    Prosperity Dielectrics Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1812,
    VS

Alternate Parts for FH12N330J302ECG

This table gives cross-reference parts and alternative options found for FH12N330J302ECG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12N330J302ECG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FK12N330J502BCG Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1812, Prosperity Dielectrics Co Ltd FH12N330J302ECG vs FK12N330J502BCG
FH12N330J302BCG Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1812, Prosperity Dielectrics Co Ltd FH12N330J302ECG vs FH12N330J302BCG
FK12N330J502ECG Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1812, Prosperity Dielectrics Co Ltd FH12N330J302ECG vs FK12N330J502ECG
CAS18C330JAGFC Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1812, CHIP KEMET Corporation FH12N330J302ECG vs CAS18C330JAGFC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FH12N330J302ECG by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FH12N330J302ECG by Prosperity Dielectrics Co Ltd

  • Please alert me when FH12N330J302ECG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FH12N330J302ECG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FH12N330J302ECG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FH12N330J302ECG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FH12N330J302ECG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FH12N330J302ECG by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: