Part Details for FH12N180G302BCG by Prosperity Dielectrics Co Ltd
Overview of FH12N180G302BCG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FH12N180G302BCG
FH12N180G302BCG CAD Models
FH12N180G302BCG Part Data Attributes
|
FH12N180G302BCG
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12N180G302BCG
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 4.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1812 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.2 mm |