-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0627
|
Newark | Connector, Ffc/Fpc, Rcpt, 33Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:33Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH12-33S-0.5SH(55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3350 |
|
$1.3000 / $2.3400 | Buy Now |
DISTI #
66AK1495
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-33S-0.5SH(55) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.3800 | Buy Now |
DISTI #
HFJ133CT-ND
|
DigiKey | CONN FFC BOTTOM 33POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9181 In Stock |
|
$1.2827 / $2.6500 | Buy Now |
DISTI #
FH12-33S-0.5SH(55)
|
Avnet Americas | Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH12-33S-0.5SH(55)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH12-33S-0.5SH55
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 33 POS R/A BTTM SMT GLD RoHS: Compliant | 10670 |
|
$1.2800 / $2.6500 | Buy Now |
DISTI #
V72:2272_18339362
|
Arrow Electronics | Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1627 Container: Cut Strips | Americas - 9 |
|
$0.2937 / $1.4595 | Buy Now |
|
Future Electronics | FH12 Series 33 Position Single Row 0.5 mm Pitch Right Angle FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000Reel |
|
$1.2600 / $1.3100 | Buy Now |
DISTI #
HIRFH12-33S-0.5SH(55)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 33 Positions | Americas - 1500 in Stock |
|
$1.4532 | Buy Now |
DISTI #
HIRFH12-33S-0.5SH(55).P
|
Heilind Electronics | CUT TAPE - 586-0520-8-55 | Americas - 1005 in Stock |
|
$2.1938 / $2.8080 | Buy Now |
DISTI #
25932703
|
Verical | Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1627 | Americas - 9 |
|
$0.2937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-33S-0.5SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-33S-0.5SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.811 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for FH12-33S-0.5SH(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12-33S-0.5SH(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH12-33S-0.5SH(54) | Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Hirose Electric Co Ltd | FH12-33S-0.5SH(55) vs FH12-33S-0.5SH(54) |