-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2654CUF-H12#PBF | Analog Devices | 4x 16-/12-B R2R DACs w/ 10ppm | |
LTC2654CUF-H12#TRPBF | Analog Devices | 4x 16-/12-B R2R DACs w/ 10ppm | |
LTC2655IUF-H12#PBF | Analog Devices | 4x I2C 16-/12-B R2R DACs w/ 10 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9941
|
Newark | Connector, Ffc/Fpc, Zif, 12Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Goldrohs Compliant: Yes |Hirose(Hrs) FH12-12S-0.5SVA(54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 303 |
|
$0.9320 / $1.8500 | Buy Now |
DISTI #
29AH5699
|
Newark | Connector, Ffc/Fpc, Zif, 12Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Goldrohs Compliant: Yes |Hirose(Hrs) FH12-12S-0.5SVA(54) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 | Buy Now |
DISTI #
H125135CT-ND
|
DigiKey | CONN FFC VERT 12POS 0.5MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6232 In Stock |
|
$0.8928 / $1.8500 | Buy Now |
DISTI #
FH12-12S-0.5SVA(54
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FH12-12S-0.5SVA(54) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH1212S0.5SVA54
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 12P SMT VERT MNT SELECT GLD RoHS: Compliant | 23298 |
|
$0.9130 / $1.8500 | Buy Now |
|
Future Electronics | FH12 Series 12 Position 0.5 mm Pitch Surface Mount FPC/FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.8750 / $0.9550 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 13 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 12 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL | 10 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
FH12-12S-0.5SVA-54
|
TME | Connector: FFC/FPC, vertical, PIN: 12, ZIF, SMT, FH12, 50V, 500mA Min Qty: 1000 | 0 |
|
$0.4970 | RFQ |
DISTI #
000000000003972512
|
Sager | FFC & FPC Connectors 0.5MM 12P SMT VERT MNT SELECT GLD Min Qty: 1000 | 5000 |
|
$1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-12S-0.5SVA(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-12S-0.5SVA(54)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.193 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.37 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |