Part Details for FH07202R4J by Krah-Rwi Elektronische Bauelemente Gmbh
Overview of FH07202R4J by Krah-Rwi Elektronische Bauelemente Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FH07202R4J
FH07202R4J CAD Models
FH07202R4J Part Data Attributes
|
FH07202R4J
Krah-Rwi Elektronische Bauelemente Gmbh
Buy Now
Datasheet
|
Compare Parts:
FH07202R4J
Krah-Rwi Elektronische Bauelemente Gmbh
Fixed Resistor, Wire Wound, 4W, 2.4ohm, 150V, 5% +/-Tol, -80,200ppm/Cel, 3328,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KRAH-RWI ELEKTRONISCHE BAUELEMENTE GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 8.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FH | |
Size Code | 3328 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |