FH02V-H
AUK Contractors Co Ltd
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle

Overview of FH02V-H by AUK Contractors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FH02V-H by AUK Contractors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FH02V-H by AUK Contractors Co Ltd

FH02V-H
AUK Contractors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.146 inch
Body Depth
0.187 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.2446 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
2
Want to compare parts?
  1. FH02V-H
    AUK Contractors Co Ltd
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
    VS

Alternate Parts for FH02V-H

This table gives cross-reference parts and alternative options found for FH02V-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH02V-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-1589946-7 HEADER CONNECTOR,CABLE MNT,PLUG,51 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING TE Connectivity FH02V-H vs 6-1589946-7
PH130SGBSMT Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle Methode Electronics Inc FH02V-H vs PH130SGBSMT
7-1589946-7 HEADER CONNECTOR,CABLE MNT,PLUG,51 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING TE Connectivity FH02V-H vs 7-1589946-7
3-1589946-9 HEADER CONNECTOR,CABLE MNT,PLUG,51 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING TE Connectivity FH02V-H vs 3-1589946-9
5-1589946-3 HEADER CONNECTOR,CABLE MNT,PLUG,51 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING TE Connectivity FH02V-H vs 5-1589946-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FH02V-H by AUK Contractors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FH02V-H by AUK Contractors Co Ltd

Select Manufacturer
Which Manufacturer of FH02V-H would you like to use for your alert(s)?
  • Please alert me when FH02V-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FH02V-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FH02V-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FH02V-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FH02V-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FH02V-H by AUK Contractors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: