There are no models available for this part yet.
Overview of FH-D-15 by Morethanall Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for FH-D-15 by Morethanall Co Ltd
Part Data Attributes for FH-D-15 by Morethanall Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MORETHANALL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
NONE
|
Body Breadth
|
0.126 inch
|
Body Depth
|
0.181 inch
|
Body Length
|
0.807 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Mating Contact Pitch
|
0.049 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.087 inch
|
Terminal Pitch
|
1.2446 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for FH-D-15
This table gives cross-reference parts and alternative options found for FH-D-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH-D-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1862200392 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | FH-D-15 vs 1862200392 |
350-80-115-01-609101 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | FH-D-15 vs 350-80-115-01-609101 |
3160-9-215-37 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | FH-D-15 vs 3160-9-215-37 |
MCB006-P15T-P | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | MMT Corp | FH-D-15 vs MCB006-P15T-P |
0056D-92-S1-10-3.0/2.6 | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | FH-D-15 vs 0056D-92-S1-10-3.0/2.6 |
1862250393 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | FH-D-15 vs 1862250393 |
2215-2X46GS | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Oupiin | FH-D-15 vs 2215-2X46GS |
800-10-015-20-004101 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | FH-D-15 vs 800-10-015-20-004101 |
2006S-15TW-L | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | FH-D-15 vs 2006S-15TW-L |
1242130151 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Acmelux Taiwan Inc | FH-D-15 vs 1242130151 |