There are no models available for this part yet.
Overview of FGS388-551GT by Advanced Interconnections Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FGS388-551GT by Advanced Interconnections Corp
Part Data Attributes for FGS388-551GT by Advanced Interconnections Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Device Socket Type
|
IC SOCKET ADAPTER
|
Device Type Used On
|
BGA388
|
Housing Material
|
FR4
|
JESD-609 Code
|
e4
|
Number of Contacts
|
388
|
Alternate Parts for FGS388-551GT
This table gives cross-reference parts and alternative options found for FGS388-551GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGS388-551GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGS356-551GG | IC Socket, BGA356, 356 Contact(s), | Advanced Interconnections Corp | FGS388-551GT vs FGS356-551GG |
FGS357551TT | BGA357, IC SOCKET | Advanced Interconnections Corp | FGS388-551GT vs FGS357551TT |
FGS357-551TT | IC Socket, BGA357, 357 Contact(s) | Advanced Interconnections Corp | FGS388-551GT vs FGS357-551TT |
FGS388-551GG | IC Socket, BGA388, 388 Contact(s), | Advanced Interconnections Corp | FGS388-551GT vs FGS388-551GG |
FGS356-551GT | IC Socket, BGA356, 356 Contact(s), | Advanced Interconnections Corp | FGS388-551GT vs FGS356-551GT |
FGS356551GT | BGA356, IC SOCKET | Advanced Interconnections Corp | FGS388-551GT vs FGS356551GT |
FGS357551GG | BGA357, IC SOCKET | Advanced Interconnections Corp | FGS388-551GT vs FGS357551GG |
FGS357551TG | BGA357, IC SOCKET | Advanced Interconnections Corp | FGS388-551GT vs FGS357551TG |
FGS352551TT | BGA352, IC SOCKET | Advanced Interconnections Corp | FGS388-551GT vs FGS352551TT |
FGS357-551GG | IC Socket, BGA357, 357 Contact(s) | Advanced Interconnections Corp | FGS388-551GT vs FGS357-551GG |