FGH75T65SHDTL4
Description: Insulated Gate Bipolar Transistor

Overview of FGH75T65SHDTL4 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for FGH75T65SHDTL4 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC8685
Newark 650 V, 75 A Field Stop Trench Igbt/ Tube |FAIRCHILD SEMICONDUCTOR FGH75T65SHDTL4 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $3.4700
  • 500 $3.3700
$3.3700 / $3.4700 Buy Now
Win Source Electronics IGBT 650V 150A 455W TO-247 / Trans IGBT Chip N-CH 650V 150A 455000mW 4-Pin(4+Tab) TO-247 Tube 9216
  • 5 $10.1740
  • 12 $8.3480
  • 19 $8.0870
  • 26 $7.8270
  • 34 $7.5660
  • 45 $6.7830
$6.7830 / $10.1740 Buy Now

CAD Models for FGH75T65SHDTL4 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FGH75T65SHDTL4 by Fairchild Semiconductor Corporation

FGH75T65SHDTL4
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-247
Pin Count
4
Manufacturer Package Code
4LD, TO247, NON JEDEC, MOLDED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. FGH75T65SHDTL4
    Fairchild Semiconductor Corporation
    Insulated Gate Bipolar Transistor
    VS

Related Parts for FGH75T65SHDTL4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FGH75T65SHDTL4 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FGH75T65SHDTL4 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FGH75T65SHDTL4 would you like to use for your alert(s)?
  • Please alert me when FGH75T65SHDTL4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FGH75T65SHDTL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FGH75T65SHDTL4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FGH75T65SHDTL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FGH75T65SHDTL4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FGH75T65SHDTL4 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: