Part Details for FGG.2B.310.CLAD99 by LEMO connectors
Overview of FGG.2B.310.CLAD99 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for FGG.2B.310.CLAD99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.2B.310.CLAD99-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7500 | Buy Now |
DISTI #
736-FGG2B310CLAD99
|
Mouser Electronics | Circular Push Pull Connectors RECPT W.NUT(CDG) 10 CTS RoHS: Compliant | 0 |
|
$57.2500 / $71.0500 | Order Now |
DISTI #
000000000002397298
|
Sager | Circular Push Pull Connectors RECPT W.NUT(CDG) 10 CTS Min Qty: 1 | 0 |
|
$51.9700 / $67.1700 | Buy Now |
Part Details for FGG.2B.310.CLAD99
FGG.2B.310.CLAD99 CAD Models
FGG.2B.310.CLAD99 Part Data Attributes
|
FGG.2B.310.CLAD99
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.2B.310.CLAD99
LEMO connectors
Circular Connector, 10 Contact(s), Brass, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 2B | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |