Part Details for FGG.1B.561.ZZC by LEMO connectors
Overview of FGG.1B.561.ZZC by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.1B.561.ZZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FGG.1B.561.ZZC-ND
|
DigiKey | CONTACT PIN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.7818 / $3.4000 | Buy Now |
DISTI #
FGG.1B.561.ZZC-ND
|
DigiKey | CONTACT PIN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$1.4881 / $3.5100 | Buy Now |
DISTI #
736-FGG1B561ZZC
|
Mouser Electronics | Circular Push Pull Connectors MALE CRIMP CONT W. CABLE COLLET RoHS: Compliant | 0 |
|
$1.5000 / $3.1200 | Order Now |
DISTI #
FGG.1B.561.ZZC
|
TME | Contact, male, 1B, crimped, for cable Min Qty: 10 | 0 |
|
$2.4300 | RFQ |
DISTI #
FGG.1B.561.ZZC
|
PEI Genesis | CON CRP MALE 1B 1K 0.9mm Min Qty: 1 | 8 |
|
$2.3300 | Buy Now |
DISTI #
000000000002608911
|
Sager | Circular Push Pull Connectors MALE CRIMP CONT W. CABLE COLLET Min Qty: 1 | 0 |
|
$1.5100 / $2.1100 | Buy Now |
Part Details for FGG.1B.561.ZZC
FGG.1B.561.ZZC CAD Models
FGG.1B.561.ZZC Part Data Attributes
|
FGG.1B.561.ZZC
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1B.561.ZZC
LEMO connectors
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |