Part Details for FGF06FT-7154 by Prosperity Dielectrics Co Ltd
Overview of FGF06FT-7154 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FGF06FT-7154
FGF06FT-7154 CAD Models
FGF06FT-7154 Part Data Attributes
|
FGF06FT-7154
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FGF06FT-7154
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 7150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FGF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FGF06FT-7154
This table gives cross-reference parts and alternative options found for FGF06FT-7154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGF06FT-7154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001206-7154FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | FGF06FT-7154 vs BCTS001206-7154FTP |
ADF12067M151%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | FGF06FT-7154 vs ADF12067M151%100PPM/KKP10 |
RTT067154FBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | FGF06FT-7154 vs RTT067154FBA |
CDF12067M151%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | FGF06FT-7154 vs CDF12067M151%100PPM/KNP10 |
HCHP1206100PPM7.15M1%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | FGF06FT-7154 vs HCHP1206100PPM7.15M1%FTR0131E2 |
ADF12067M151%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | FGF06FT-7154 vs ADF12067M151%100PPM/KKP20 |
HCHP1206100PPM7.15M1%F0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | FGF06FT-7154 vs HCHP1206100PPM7.15M1%F0131E2 |
HCHP1206K7154FNT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | FGF06FT-7154 vs HCHP1206K7154FNT131 |
ADF12067M151%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | FGF06FT-7154 vs ADF12067M151%100PPM/KKP |