Part Details for FG4000EX-50DA by Mitsubishi Electric
Overview of FG4000EX-50DA by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FG4000EX-50DA
FG4000EX-50DA CAD Models
FG4000EX-50DA Part Data Attributes
|
FG4000EX-50DA
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FG4000EX-50DA
Mitsubishi Electric
Gate Turn-Off SCR, 2500A I(T)RMS, 1600000mA I(T), 2500V V(DRM), 17V V(RRM), 1 Element,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 1995-09-01 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5000 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | O-CEPF-N2 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 24000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1600000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2500 A | |
Repetitive Peak Off-state Voltage | 2500 V | |
Repetitive Peak Reverse Voltage | 17 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | GATE TURN-OFF SCR |
Alternate Parts for FG4000EX-50DA
This table gives cross-reference parts and alternative options found for FG4000EX-50DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG4000EX-50DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FG3000DV-90DA | Gate Turn-Off SCR, 1490A I(T)RMS, 950000mA I(T), 4500V V(DRM), 17V V(RRM), 1 Element | Mitsubishi Electric | FG4000EX-50DA vs FG3000DV-90DA |
FG3300AH50DA | 1570A, 2500V, GATE TURN-OFF SCR, PRESSPACK-3 | Mitsubishi Electric | FG4000EX-50DA vs FG3300AH50DA |
FG3000GX-90DA | Gate Turn-Off SCR, 1570A I(T)RMS, 1000000mA I(T), 4500V V(DRM), 17V V(RRM), 1 Element | Mitsubishi Electric | FG4000EX-50DA vs FG3000GX-90DA |
FG3300AH-50DA | Gate Turn-Off SCR, 1570A I(T)RMS, 1000000mA I(T), 2500V V(DRM), 17V V(RRM), 1 Element | Mitsubishi Electric | FG4000EX-50DA vs FG3300AH-50DA |