Part Details for FG26C0G2J222JNT06 by TDK Corporation
Overview of FG26C0G2J222JNT06 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG26C0G2J222JNT06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y8679
|
Newark | Mlcc, c0G,630V,2.2Nf,±5%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG26C0G2J222JNT06 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-175559-1-ND
|
DigiKey | CAP CER 2200PF 630V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6428 In Stock |
|
$0.0910 / $0.5000 | Buy Now |
DISTI #
FG26C0G2J222JNT06
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 630 V, ? 5%, C0G (NP0), Radial Leaded - Ammo Pack (Alt: FG26C0G2J222JNT06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1044 / $0.1155 | Buy Now |
DISTI #
810-FG26C0G2J222JNT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 630V 2200pF C0G 5% LS:5mm RoHS: Compliant | 0 |
|
$0.1000 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0928 | Buy Now |
DISTI #
FG26C0G2J222JNT06
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 630 V, � 5%, C0G (NP0), Radial Leaded (Alt: FG26C0G2J222JNT06) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FG26C0G2J222JNT06
FG26C0G2J222JNT06 CAD Models
FG26C0G2J222JNT06 Part Data Attributes
|
FG26C0G2J222JNT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG26C0G2J222JNT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for FG26C0G2J222JNT06
This table gives cross-reference parts and alternative options found for FG26C0G2J222JNT06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG26C0G2J222JNT06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA26C0G2J222JNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG26C0G2J222JNT06 vs FA26C0G2J222JNU00 |
FG26C0G2J222JNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG26C0G2J222JNT06 vs FG26C0G2J222JNT00 |