FG20201
FIAMM spa
Description: Secondary Battery, Lead-acid, 12V, 2Ah,

Overview of FG20201 by FIAMM spa

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FG20201 by FIAMM spa
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FG20201 by FIAMM spa

FG20201
FIAMM spa
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FIAMM ENERGY TECHNOLOGY SPA
Reach Compliance Code
unknown
Approvals
UL
Battery Chemistry
LEAD-ACID
Battery Type
SECONDARY
Capacity
2 Ah
Height
60 mm
Length
178 mm
Terminal Type
TAB
Voltage
12 V
Weight
800 g
Width
35 mm
Want to compare parts?
  1. FG20201
    FIAMM spa
    Secondary Battery, Lead-acid, 12V, 2Ah,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FG20201 by FIAMM spa.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FG20201 by FIAMM spa

Select Manufacturer
Which Manufacturer of FG20201 would you like to use for your alert(s)?
  • Please alert me when FG20201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FG20201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FG20201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FG20201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FG20201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FG20201 by FIAMM spa

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: