Part Details for FG1KA by Lite-On Semiconductor Corporation
Overview of FG1KA by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FG1KA
FG1KA CAD Models
FG1KA Part Data Attributes
|
FG1KA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FG1KA
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, SMA FLAT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-221AC | |
Package Description | GREEN, PLASTIC, SMA FLAT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FG1KA
This table gives cross-reference parts and alternative options found for FG1KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG1KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1AFK-M3/6B | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, SMA, 2 PIN | Vishay Intertechnologies | FG1KA vs S1AFK-M3/6B |
US1KFL-TP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | FG1KA vs US1KFL-TP-HF |
FU1KA | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, GREEN PACKAGE-2 | Lite-On Semiconductor Corporation | FG1KA vs FU1KA |