Part Details for FG18C0G1H271JNT00 by TDK Corporation
Overview of FG18C0G1H271JNT00 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG18C0G1H271JNT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-181237-ND
|
DigiKey | CAP CER 270PF 50V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
932 In Stock |
|
$0.0470 / $0.2400 | Buy Now |
DISTI #
FG18C0G1H271JNT00
|
Avnet Americas | Capacitor Ceramic 270pF 50V C0G 5% 2.5mm Bulk - Bulk (Alt: FG18C0G1H271JNT00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
810-FG18C0G1H271JNT0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 270pF C0G 5% LS:2.5mm RoHS: Compliant | 1967 |
|
$0.0380 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0338 | Buy Now |
Part Details for FG18C0G1H271JNT00
FG18C0G1H271JNT00 CAD Models
FG18C0G1H271JNT00 Part Data Attributes
|
FG18C0G1H271JNT00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG18C0G1H271JNT00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FG18C0G1H271JNT00
This table gives cross-reference parts and alternative options found for FG18C0G1H271JNT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG18C0G1H271JNT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FA28C0G1H271JNU06 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | FG18C0G1H271JNT00 vs FA28C0G1H271JNU06 |
FA28C0G1H271JNU00 | TDK Corporation | $0.0714 | Ceramic Capacitor, Ceramic, | FG18C0G1H271JNT00 vs FA28C0G1H271JNU00 |
FG18C0G1H271JNT06 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | FG18C0G1H271JNT00 vs FG18C0G1H271JNT06 |
FG28C0G1H271JNT00 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, | FG18C0G1H271JNT00 vs FG28C0G1H271JNT00 |