Part Details for FG14X7R1H155KRT06 by TDK Corporation
Overview of FG14X7R1H155KRT06 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG14X7R1H155KRT06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-173136-1-ND
|
DigiKey | CAP CER 1.5UF 50V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
646 In Stock |
|
$0.1167 / $0.5900 | Buy Now |
DISTI #
FG14X7R1H155KRT06
|
Avnet Americas | Capacitor Ceramic 1.5uF 50V X7R 10% 2.5mm T/R - Ammo Pack (Alt: FG14X7R1H155KRT06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1305 / $0.1444 | Buy Now |
DISTI #
810-FG14X7R1H155KRT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1.5uF X7R 10% LS:2.5mm RoHS: Compliant | 2989 |
|
$0.1060 / $0.4300 | Buy Now |
DISTI #
V72:2272_14830114
|
Arrow Electronics | Cap Ceramic 1.5uF 50V X7R 10% Radial 2.5mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1642 Container: Cut Strips | Americas - 1445 |
|
$0.0166 / $0.0688 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1088 | Buy Now |
DISTI #
25809526
|
Verical | Cap Ceramic 1.5uF 50V X7R 10% Radial 2.5mm 125°C Ammo RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 1642 | Americas - 1445 |
|
$0.0166 / $0.0249 | Buy Now |
Part Details for FG14X7R1H155KRT06
FG14X7R1H155KRT06 CAD Models
FG14X7R1H155KRT06 Part Data Attributes
|
FG14X7R1H155KRT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG14X7R1H155KRT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for FG14X7R1H155KRT06
This table gives cross-reference parts and alternative options found for FG14X7R1H155KRT06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG14X7R1H155KRT06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA24X7R1H155KRU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG14X7R1H155KRT06 vs FA24X7R1H155KRU00 |
FA24X7R1H155KRU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FG14X7R1H155KRT06 vs FA24X7R1H155KRU06 |
FG14X7R1H155KRT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG14X7R1H155KRT06 vs FG14X7R1H155KRT00 |