Part Details for FFY.00.250.NTAC52 by LEMO connectors
Overview of FFY.00.250.NTAC52 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFY.00.250.NTAC52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1013-ND
|
DigiKey | CONN NIMCAMA PLG STR 50OHM SOLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
42 In Stock |
|
$17.5125 / $33.6400 | Buy Now |
DISTI #
736-FFY00250NTAC52
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG RoHS: Compliant | 56 |
|
$18.8500 / $25.4500 | Buy Now |
|
Powell Electronics | PLUG COAX(50 ) C-COL Min Qty: 1 | 200 |
|
$16.2300 / $23.3500 | Buy Now |
DISTI #
000000000002607638
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG Min Qty: 1 | 0 |
|
$17.2500 / $25.0200 | Buy Now |
Part Details for FFY.00.250.NTAC52
FFY.00.250.NTAC52 CAD Models
FFY.00.250.NTAC52 Part Data Attributes
|
FFY.00.250.NTAC52
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFY.00.250.NTAC52
LEMO connectors
RF Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Category CO2 Kg | 3.89 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | WTH LATCH | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.25 |