FFWE6B0107KJE
Kyocera AVX Components
Description: Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount, ROHS COMPLIANT

Overview of FFWE6B0107KJE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FFWE6B0107KJE by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 0
  • 16 $107.0400
$107.0400 Buy Now
DISTI # FFWE6B0107KJE
Avnet Abacus Power Film Capacitor, 100 uF, 800 V, � 10%, PP, Can, Chassis Mount (Alt: FFWE6B0107KJE) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FFWE6B0107KJE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FFWE6B0107KJE by Kyocera AVX Components

FFWE6B0107KJE
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
100 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
56 mm
Length
101 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
800 V
Surface Mount
NO
Terminal Shape
FEMALE THREADED
Width
84.5 mm
Want to compare parts?
  1. FFWE6B0107KJE
    Kyocera AVX Components
    Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount, ROHS COMPLIANT
    VS

Alternate Parts for FFWE6B0107KJE

This table gives cross-reference parts and alternative options found for FFWE6B0107KJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFWE6B0107KJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FFVE6B0107KJE Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount Kyocera AVX Components FFWE6B0107KJE vs FFVE6B0107KJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFWE6B0107KJE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFWE6B0107KJE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of FFWE6B0107KJE would you like to use for your alert(s)?
  • Please alert me when FFWE6B0107KJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFWE6B0107KJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFWE6B0107KJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFWE6B0107KJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFWE6B0107KJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFWE6B0107KJE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: