Part Details for FFW-5L12N290L by Lumentum Operations LLC
Overview of FFW-5L12N290L by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFW-5L12N290L
FFW-5L12N290L CAD Models
FFW-5L12N290L Part Data Attributes
|
FFW-5L12N290L
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
FFW-5L12N290L
Lumentum Operations LLC
Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | SWITCH | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 980 nm |