Part Details for FFW-5121B251B by ITW Lumex
Overview of FFW-5121B251B by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FFW-5121B251B
FFW-5121B251B CAD Models
FFW-5121B251B Part Data Attributes
|
FFW-5121B251B
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
FFW-5121B251B
ITW Lumex
Wavelength Division Mux/Demux, 970nm Min, 990nm Max, 1X2 Port, LC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | |
Communication Standard | TELCORDIA-GR-1221 | |
Connection Type | LC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 10 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 990 nm | |
Operating Wavelength-Min | 970 nm | |
Operating Wavelength-Nom | 980 nm | |
Port Configuration | 1X2 | |
Return Loss-Min | 55 dB |