Part Details for FFSD-08-S-04.00-01-N-RN1 by Samtec Inc
Overview of FFSD-08-S-04.00-01-N-RN1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-08-S-04.00-01-N-RN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFSD-08-S-04.00-01-N-RN1-ND
|
DigiKey | .050" LOW PROFILE TIGER EYE IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5200 | Buy Now |
DISTI #
FFSD-08-S-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.1m 16 Position IDC Connector Receptacle - Bulk (Alt: FFSD-08-S-04.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1300 / $6.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5900 / $6.7300 | Buy Now | |
DISTI #
000000000006160703
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$4.1300 / $6.7300 | Buy Now |
|
Master Electronics | 0 |
|
$2.5900 / $6.7300 | Buy Now | |
DISTI #
5e8b48cf56e4d915d2a1a870
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5900 / $6.7300 | Buy Now |
Part Details for FFSD-08-S-04.00-01-N-RN1
FFSD-08-S-04.00-01-N-RN1 CAD Models
FFSD-08-S-04.00-01-N-RN1 Part Data Attributes:
|
FFSD-08-S-04.00-01-N-RN1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-08-S-04.00-01-N-RN1
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FFSD-08-S-04.00-01-N-RN1
This table gives cross-reference parts and alternative options found for FFSD-08-S-04.00-01-N-RN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-08-S-04.00-01-N-RN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-108-01-T-D-N | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FFSD-08-S-04.00-01-N-RN1 vs SSW-108-01-T-D-N |
FFSD-08-S-02.79-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | FFSD-08-S-04.00-01-N-RN1 vs FFSD-08-S-02.79-01-N |
BCS-116-F-D-PE-BE | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FFSD-08-S-04.00-01-N-RN1 vs BCS-116-F-D-PE-BE |
ESQT-108-02-G-D-420 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-08-S-04.00-01-N-RN1 vs ESQT-108-02-G-D-420 |
ESQT-108-03-M-D-309 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-08-S-04.00-01-N-RN1 vs ESQT-108-03-M-D-309 |
CLT-108-02-S-D-BE-A-K | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | FFSD-08-S-04.00-01-N-RN1 vs CLT-108-02-S-D-BE-A-K |
ESQT-108-02-F-D-671 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FFSD-08-S-04.00-01-N-RN1 vs ESQT-108-02-F-D-671 |
ESQT-108-02-G-D-800 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-08-S-04.00-01-N-RN1 vs ESQT-108-02-G-D-800 |
ESQT-108-03-G-D-390 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-08-S-04.00-01-N-RN1 vs ESQT-108-03-G-D-390 |
HLE-108-02-L-DV-PE-BE | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FFSD-08-S-04.00-01-N-RN1 vs HLE-108-02-L-DV-PE-BE |