Part Details for FFSD-07-01-N by Samtec Inc
Overview of FFSD-07-01-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-07-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T3454
|
Newark | Wire To Board Connector, Receptacle, 14 Position, 2Row, Product Range:Ffsd Series, Connector Mounting:Cable Mount, Connector Type:Wire To Board, Connector Type A:Idc 14 Position Receptacle, Connector Type B:Free End Rohs Compliant: Yes |Samtec FFSD-07-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$3.2500 / $5.8600 | Buy Now |
DISTI #
SAM9349-ND
|
DigiKey | CONN RCPT 14POS IDC 30AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
85 In Stock |
|
$3.9375 / $8.9300 | Buy Now |
DISTI #
FFSD-07-01-N
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 14 Contacts, Cable Mount - Rail/Tube (Alt: FFSD-07-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 773 Factory Stock |
|
$3.1900 / $7.3800 | Buy Now |
DISTI #
200-FFSD0701N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 128 |
|
$2.4400 / $7.3800 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
150 In Stock 641 Factory Stock |
|
$4.2600 / $7.0000 | Buy Now |
|
Powell Electronics | .050 Tiger Eye IDC Ribbon Cable Assem Min Qty: 1 | 510 |
|
$3.1900 / $7.3800 | Buy Now |
DISTI #
000000000001662815
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 641 |
|
$2.9400 / $7.3800 | Buy Now |
DISTI #
FFSD-07-01-N
|
Avnet Abacus | IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 14 Contacts, Cable Mount (Alt: FFSD-07-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
150 In Stock 641 Factory Stock |
|
$4.2600 / $7.0000 | Buy Now |
DISTI #
5cd8e601cd7c1c4c38357a80
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 641 |
|
$1.9400 / $7.3800 | Buy Now |
Part Details for FFSD-07-01-N
FFSD-07-01-N CAD Models
FFSD-07-01-N Part Data Attributes
|
FFSD-07-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-07-01-N
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 |
Alternate Parts for FFSD-07-01-N
This table gives cross-reference parts and alternative options found for FFSD-07-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-07-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-107-02-L-D-787 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FFSD-07-01-N vs ESQT-107-02-L-D-787 |
TCSD-07-S-18.00-01 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | FFSD-07-01-N vs TCSD-07-S-18.00-01 |
RSM-107-02-F-D-LC-K-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | FFSD-07-01-N vs RSM-107-02-F-D-LC-K-TR |
ESQT-107-02-M-D-760 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FFSD-07-01-N vs ESQT-107-02-M-D-760 |
SFMC-107-L3-S-D-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FFSD-07-01-N vs SFMC-107-L3-S-D-TR |
S2SDT-07-28-L-04.00-SS | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | FFSD-07-01-N vs S2SDT-07-28-L-04.00-SS |
MMSD-07-20-S-24.00-S-K | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FFSD-07-01-N vs MMSD-07-20-S-24.00-S-K |
MMSDT-07-24-L-14.00-S-K-M | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FFSD-07-01-N vs MMSDT-07-24-L-14.00-S-K-M |
FFSD-07-S-30.00-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | FFSD-07-01-N vs FFSD-07-S-30.00-01-N |
FFSD-07-S-09.90-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | FFSD-07-01-N vs FFSD-07-S-09.90-01-N |