Part Details for FFS-757E41B00 by Viavi Solutions Inc
Overview of FFS-757E41B00 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for FFS-757E41B00
FFS-757E41B00 CAD Models
FFS-757E41B00 Part Data Attributes
|
FFS-757E41B00
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFS-757E41B00
Viavi Solutions Inc
Splitter/Coupler, 1X2 Port, 70/30 Ratio
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 2.4 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Port Configuration | 1X2 | |
Return Loss-Min | 50 dB | |
Split/Coupling Ratio | 30/70 |