FFPF10U60DNTU_NL
Description: Rectifier Diode, Avalanche, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, LEAD FREE, TO-220F, 3 PIN

Overview of FFPF10U60DNTU_NL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for FFPF10U60DNTU_NL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FFPF10U60DNTU_NL by Rochester Electronics LLC

FFPF10U60DNTU_NL
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
HIGH VOLTAGE ULTRA FAST RECOVERY POWER
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
60 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.09 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. FFPF10U60DNTU_NL
    Rochester Electronics LLC
    Rectifier Diode, Avalanche, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, LEAD FREE, TO-220F, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFPF10U60DNTU_NL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFPF10U60DNTU_NL by Rochester Electronics LLC

  • Please alert me when FFPF10U60DNTU_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFPF10U60DNTU_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFPF10U60DNTU_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFPF10U60DNTU_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFPF10U60DNTU_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFPF10U60DNTU_NL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: