Part Details for FFPC4B3377K-- by Kyocera AVX Components
Overview of FFPC4B3377K-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FFPC4B3377K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 | 0 |
|
$596.5400 | Buy Now |
Part Details for FFPC4B3377K--
FFPC4B3377K-- CAD Models
FFPC4B3377K-- Part Data Attributes
|
FFPC4B3377K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFPC4B3377K--
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3370 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 187 mm | |
Length | 225 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 176 mm |
Alternate Parts for FFPC4B3377K--
This table gives cross-reference parts and alternative options found for FFPC4B3377K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFPC4B3377K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFPC4B3377KJE | Film Capacitor, | Kyocera AVX Components | FFPC4B3377K-- vs FFPC4B3377KJE |
FFPC2B3377K-- | Film Capacitor, | Kyocera AVX Components | FFPC4B3377K-- vs FFPC2B3377K-- |