Part Details for FFC-FA22PN503 by Viavi Solutions Inc
Overview of FFC-FA22PN503 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
59453-121110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. |
Part Details for FFC-FA22PN503
FFC-FA22PN503 CAD Models
FFC-FA22PN503 Part Data Attributes
|
FFC-FA22PN503
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFC-FA22PN503
Viavi Solutions Inc
Splitter/Coupler, 955nm Min, 965nm Max, 2X2 Port, 90/10 Ratio, FC/APC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Body Height | 45 mm | |
Body Length or Diameter | 3 mm | |
Communication Standard | GR-1221 | |
Connection Type | FC/APC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 0.65 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 965 nm | |
Operating Wavelength-Min | 955 nm | |
Operating Wavelength-Nom | 960 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 55 dB | |
Split/Coupling Ratio | 10/90 | |
Surface Mount | NO |