FFC-56T5HM21B
Honda Tsushin Kogyo Co Ltd
Description: Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of FFC-56T5HM21B by Honda Tsushin Kogyo Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
GTR333308000FEU Amphenol Communications Solutions FFC MODULE L 76MM
G25A182221A8EU Amphenol Communications Solutions FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN
59453-121110EDHLF Amphenol Communications Solutions 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch.

CAD Models for FFC-56T5HM21B by Honda Tsushin Kogyo Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FFC-56T5HM21B by Honda Tsushin Kogyo Co Ltd

FFC-56T5HM21B
Honda Tsushin Kogyo Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HONDA TSUSHIN KOGYO CO LTD
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN COPPER (39) OVER NICKEL
Contact Finish Termination
TIN COPPER (39) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e2
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
56
UL Flammability Code
94V-0
Want to compare parts?
  1. FFC-56T5HM21B
    Honda Tsushin Kogyo Co Ltd
    Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFC-56T5HM21B by Honda Tsushin Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFC-56T5HM21B by Honda Tsushin Kogyo Co Ltd

Select Manufacturer
Which Manufacturer of FFC-56T5HM21B would you like to use for your alert(s)?
  • Please alert me when FFC-56T5HM21B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFC-56T5HM21B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFC-56T5HM21B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFC-56T5HM21B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFC-56T5HM21B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFC-56T5HM21B by Honda Tsushin Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: