Datasheets
FFC-16T4DM9 by: Honda Tsushin Kogyo Co Ltd

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for FFC-16T4DM9 by Honda Tsushin Kogyo Co Ltd

Overview of FFC-16T4DM9 by Honda Tsushin Kogyo Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for FFC-16T4DM9

FFC-16T4DM9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FFC-16T4DM9 Part Data Attributes

FFC-16T4DM9 Honda Tsushin Kogyo Co Ltd
Buy Now Datasheet
Compare Parts:
FFC-16T4DM9 Honda Tsushin Kogyo Co Ltd Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HONDA TSUSHIN KOGYO CO LTD
Reach Compliance Code unknown
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (4) OVER NICKEL
Contact Finish Termination GOLD (4) OVER NICKEL
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFC-16T4DM9 by Honda Tsushin Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFC-16T4DM9 by Honda Tsushin Kogyo Co Ltd

Select Manufacturer
Which Manufacturer of FFC-16T4DM9 would you like to use for your alert(s)?
  • Please alert me when FFC-16T4DM9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFC-16T4DM9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFC-16T4DM9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFC-16T4DM9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFC-16T4DM9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFC-16T4DM9 by Honda Tsushin Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: