Part Details for FFB2227AD87Z by Fairchild Semiconductor Corporation
Overview of FFB2227AD87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFB2227AD87Z
FFB2227AD87Z CAD Models
FFB2227AD87Z Part Data Attributes
|
FFB2227AD87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FFB2227AD87Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-70, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for FFB2227AD87Z
This table gives cross-reference parts and alternative options found for FFB2227AD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFB2227AD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFB2227A | NPN & PNP General Purpose Amplifier, 3000-REEL | onsemi | FFB2227AD87Z vs FFB2227A |
FFB2227A_NL | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FFB2227AD87Z vs FFB2227A_NL |
FFB2227A | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FFB2227AD87Z vs FFB2227A |