Part Details for FFB16J0395K-- by Kyocera AVX Components
Results Overview of FFB16J0395K-- by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFB16J0395K-- Information
FFB16J0395K-- by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FFB16J0395K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2601-ND
|
DigiKey | CAP FILM 3.9UF 10% 525VDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2858 / $11.3500 | Buy Now |
DISTI #
FFB16J0395K--
|
Avnet Americas | Power Film Capacitor, 3.9 uF, 525 V, ? 10%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: FFB16J... more RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7104 / $5.1936 | Buy Now |
DISTI #
70225801
|
RS | Capacitor, PolyproMetallized, Cap3.9uF, Tol10%, Vol-Rtg525VDC, Radial, 2Lead | AVX FFB16J0395K- RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $4.0400 | RFQ |
DISTI #
FFB16J0395K--
|
TTI | Film Capacitors 525V 3.9uF RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.5700 / $4.1700 | Buy Now |
DISTI #
FFB16J0395K--
|
Avnet Abacus | Power Film Capacitor, 3.9 uF, 525 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: FFB16J0395K... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFB16J0395K--
FFB16J0395K-- CAD Models
FFB16J0395K-- Part Data Attributes
|
FFB16J0395K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFB16J0395K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 525V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22.4 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 105 V | |
Rated (DC) Voltage (URdc) | 525 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |