Part Details for FFB1224SHE-R00 by Delta Electronics Inc
Overview of FFB1224SHE-R00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for FFB1224SHE-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFB1224SHE-R00-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 72 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.0474 | Buy Now |
DISTI #
108-FFB1224SHE-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x38mm, 24VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 75 |
|
$23.8000 / $37.9000 | Buy Now |
DISTI #
75113838
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 24VDC 3 Leads Locked Rotor Sensor | Delta Electronics FFB1224SHE-R00 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$22.6800 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 24V DC 19.2W, 170.9CFM 56.5dB, Locked Rotor Sensor | 50 |
|
$129.9600 | Buy Now |
Part Details for FFB1224SHE-R00
FFB1224SHE-R00 CAD Models
FFB1224SHE-R00 Part Data Attributes
|
FFB1224SHE-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1224SHE-R00
Delta Electronics Inc
DC Fan
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 170.92 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 60.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 14.3 mmH2O | |
Rated Current | 1.2 A | |
Rated Power | 28.8 W | |
Rated Voltage | 24 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 120 mm |