Part Details for FFB1212SHE by Delta Electronics Inc
Overview of FFB1212SHE by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFB1212SHE
FFB1212SHE CAD Models
FFB1212SHE Part Data Attributes
|
FFB1212SHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1212SHE
Delta Electronics Inc
DC Fan, Axial Construction, 12V, 18W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Samacsys Modified On | 2021-01-17 12:25:34 | |
Category CO2 Kg | 3.6 | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Qualifications | UL | |
Airflow | 170.92 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Noise | 56.5 dB | |
Pressure | 14.3 mmH2O | |
Rated Power | 18 W | |
Rated Voltage | 12 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 120 mm |