Part Details for FF450R17ME4PBOSA1 by Infineon Technologies AG
Overview of FF450R17ME4PBOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF450R17ME4PBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF450R17ME4PBOSA1-ND
|
DigiKey | IGBT MOD 1700V 900A 20MW Min Qty: 1 Lead time: 16 Weeks Container: Tray |
8 In Stock |
|
$191.2500 / $202.7600 | Buy Now |
DISTI #
FF450R17ME4PBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 450A 20V Screw Mount Tray - Trays (Alt: FF450R17ME4PBOSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 341 Partner Stock |
|
$193.5200 / $227.6800 | Buy Now |
DISTI #
FF450R17ME4PBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 450A 20V Screw Mount Tray - Trays (Alt: FF450R17ME4PBOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FF450R17ME4PBOSA
|
Mouser Electronics | IGBT Modules 1700 V, 450 A dual IGBT module RoHS: Compliant | 0 |
|
$197.7700 / $219.4100 | Order Now |
|
Rochester Electronics | FF450R17 - Insulated Gate Bipolar Transistor Module RoHS: Compliant Status: Active Min Qty: 1 | 338 |
|
$189.6600 / $223.1300 | Buy Now |
DISTI #
SP001102638
|
EBV Elektronik | Transistor IGBT Module N-CH 1700V 450A 20V Screw Mount Tray (Alt: SP001102638) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF450R17ME4PBOSA1
FF450R17ME4PBOSA1 CAD Models
FF450R17ME4PBOSA1 Part Data Attributes
|
FF450R17ME4PBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF450R17ME4PBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 600A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1600 ns | |
Turn-on Time-Nom (ton) | 380 ns |