Part Details for FF450R12ME4PB11BOSA1 by Infineon Technologies AG
Overview of FF450R12ME4PB11BOSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF450R12ME4PB11BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF450R12ME4PB11BOSA1-ND
|
DigiKey | IGBT MODULE 1200V 450A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6 In Stock |
|
$142.5000 / $158.3300 | Buy Now |
|
Future Electronics | EconoDUAL™3 Series 1200 V 450 A Press-Fit Trench Field Stop IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$139.7100 / $146.7000 | Buy Now |
DISTI #
SP001102676
|
EBV Elektronik | Trans IGBT Module N-CH 1200V 450A 11-Pin EconoDUAL (Alt: SP001102676) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF450R12ME4PB11BOSA1
FF450R12ME4PB11BOSA1 CAD Models
FF450R12ME4PB11BOSA1 Part Data Attributes
|
FF450R12ME4PB11BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF450R12ME4PB11BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 675A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 675 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 740 ns | |
Turn-on Time-Nom (ton) | 290 ns |