Part Details for FF400R06KE3 by Infineon Technologies AG
Overview of FF400R06KE3 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF400R06KE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FF400R06KE3
|
Mouser Electronics | IGBT Modules 600V 400A DUAL RoHS: Compliant | 411 |
|
$126.4500 / $143.8800 | Buy Now |
Part Details for FF400R06KE3
FF400R06KE3 CAD Models
FF400R06KE3 Part Data Attributes
|
FF400R06KE3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF400R06KE3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 500A I(C), 600V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 500 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns | |
VCEsat-Max | 1.9 V |
Alternate Parts for FF400R06KE3
This table gives cross-reference parts and alternative options found for FF400R06KE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF400R06KE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML400HB06 | 500A, 600V, N-CHANNEL IGBT, METAL PACKAGE-9 | TT Electronics Power and Hybrid / Semelab Limited | FF400R06KE3 vs SML400HB06 |
APTGT400A60D3G | Insulated Gate Bipolar Transistor, 500A I(C), 600V V(BR)CES, ROHS COMPLIANT, D3, 11 PIN | Microsemi Corporation | FF400R06KE3 vs APTGT400A60D3G |
APTGT400A60D3G | Insulated Gate Bipolar Transistor, 500A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | FF400R06KE3 vs APTGT400A60D3G |
FF400R06KE3HOSA1 | Insulated Gate Bipolar Transistor, 500A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FF400R06KE3 vs FF400R06KE3HOSA1 |
FF400R07KE4HOSA1 | Insulated Gate Bipolar Transistor, 485A I(C), 650V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FF400R06KE3 vs FF400R07KE4HOSA1 |
FF400R07KE4 | Insulated Gate Bipolar Transistor, 485A I(C), 650V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FF400R06KE3 vs FF400R07KE4 |