Part Details for FF200CR3K-14V-P by LEDtronics Inc
Overview of FF200CR3K-14V-P by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA212832DR0000BU | Renesas Electronics Corporation | Sync Buck Eval Board with 14V to 72V Vin Range, 12V 500mA Buck Output, 5V 100mA and 3.3V 50mA LDO Outputs |
Part Details for FF200CR3K-14V-P
FF200CR3K-14V-P CAD Models
FF200CR3K-14V-P Part Data Attributes
|
FF200CR3K-14V-P
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
FF200CR3K-14V-P
LEDtronics Inc
Single Color LED, Ultra Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 115 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 120 deg |
Alternate Parts for FF200CR3K-14V-P
This table gives cross-reference parts and alternative options found for FF200CR3K-14V-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF200CR3K-14V-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S200CR3K-5V-P | Single Color LED, Ultra Red, T-1 3/4, 5mm, | LEDtronics Inc | FF200CR3K-14V-P vs S200CR3K-5V-P |
W200CR3K-5V | Single Color LED, Ultra Red, T-1 3/4, 5mm, | LEDtronics Inc | FF200CR3K-14V-P vs W200CR3K-5V |
G200CR3K-14V-P | Single Color LED, Ultra Red, T-1 3/4, 5mm, | LEDtronics Inc | FF200CR3K-14V-P vs G200CR3K-14V-P |
SF200CR3K-14V-P | Single Color LED, Ultra Red, T-1 3/4, 5mm, | LEDtronics Inc | FF200CR3K-14V-P vs SF200CR3K-14V-P |
WF200CR3K-14V | Single Color LED, Ultra Red, T-1 3/4, 5mm, | LEDtronics Inc | FF200CR3K-14V-P vs WF200CR3K-14V |
W200CR3K-14V | Single Color LED, Ultra Red, T-1 3/4, 5mm, | LEDtronics Inc | FF200CR3K-14V-P vs W200CR3K-14V |