Part Details for FF1200R12KE3NOSA1 by Infineon Technologies AG
Overview of FF1200R12KE3NOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF1200R12KE3NOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF1200R12KE3NOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 1600A 20V Screw Mount Tray - Trays (Alt: FF1200R12KE3NOSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3 Partner Stock |
|
$930.4000 / $1,094.5900 | Buy Now |
|
Rochester Electronics | PP, IHM I, XHP 1,7kV ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$930.4000 / $1,094.5900 | Buy Now |
Part Details for FF1200R12KE3NOSA1
FF1200R12KE3NOSA1 CAD Models
FF1200R12KE3NOSA1 Part Data Attributes
|
FF1200R12KE3NOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF1200R12KE3NOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1600A I(C), 1200V V(BR)CES, N-Channel, MODULE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1600 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X10 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1140 ns | |
Turn-on Time-Nom (ton) | 880 ns |