FESE8DT-E3/45
Vishay Intertechnologies
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC,

Overview of FESE8DT-E3/45 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for FESE8DT-E3/45 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FESE8DT-E3/45 by Vishay Intertechnologies

FESE8DT-E3/45
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. FESE8DT-E3/45
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC,
    VS

Alternate Parts for FESE8DT-E3/45

This table gives cross-reference parts and alternative options found for FESE8DT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FESE8DT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FES8DT Rectifier Diode, Taitron Components Inc FESE8DT-E3/45 vs FES8DT
FES8DT-E3/45 DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors FESE8DT-E3/45 vs FES8DT-E3/45
FES8DT-G Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors FESE8DT-E3/45 vs FES8DT-G
FES8DTHE3/45 DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors FESE8DT-E3/45 vs FES8DTHE3/45
NS8DT Rectifier Diode, EIC Semiconductor Inc FESE8DT-E3/45 vs NS8DT
FES8DT-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies FESE8DT-E3/45 vs FES8DT-E3/45
Part Number Description Manufacturer Compare
STPR820DF Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Diodes Incorporated FESE8DT-E3/45 vs STPR820DF
SFA804G00TUC Rectifier Diode, Fagor Electrónica FESE8DT-E3/45 vs SFA804G00TUC
UF802-LF Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN Won-Top Electronics Co Ltd FESE8DT-E3/45 vs UF802-LF
STPR820DF Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC Lite-On Semiconductor Corporation FESE8DT-E3/45 vs STPR820DF
SFA804G Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor FESE8DT-E3/45 vs SFA804G
FES8DT-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies FESE8DT-E3/45 vs FES8DT-E3/45
FES8DT-G Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors FESE8DT-E3/45 vs FES8DT-G
FES8DT Rectifier Diode, Taitron Components Inc FESE8DT-E3/45 vs FES8DT
UFT800D Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG FESE8DT-E3/45 vs UFT800D
GI1404 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, General Instrument Corp FESE8DT-E3/45 vs GI1404

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FESE8DT-E3/45 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FESE8DT-E3/45 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FESE8DT-E3/45 would you like to use for your alert(s)?
  • Please alert me when FESE8DT-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FESE8DT-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FESE8DT-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FESE8DT-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FESE8DT-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FESE8DT-E3/45 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: